Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1.6kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 253-625
- Mfr. Part No.:
- 265997 NZMH4-4-VE1600/1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR90,301.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90,301.37 |
*price indicative
- RS Stock No.:
- 253-625
- Mfr. Part No.:
- 265997 NZMH4-4-VE1600/1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 1000V dc | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106 Part 110, RoHS, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Width | 280mm | |
| Depth | 401mm | |
| Height | 207mm | |
| Tripping Characteristics | Adjustable time delay | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 1.6kA | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 1000V dc | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106 Part 110, RoHS, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Width 280mm | ||
Depth 401mm | ||
Height 207mm | ||
Tripping Characteristics Adjustable time delay | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker stands as a testament to cutting-edge electrical protection technology. Designed for demanding applications, this four-pole circuit breaker offers robust performance with a rated current of 1600A and integrated electronic release features. Engineered for reliability, it excels in safeguarding electrical systems from overloads and short-circuits. With a depth of precision engineering, the NZM provides exceptional thermal stability, allowing for seamless operation even in high-temperature environments. This circuit breaker is not only compliant with international standards but also promises flexibility with adjustable settings tailored for your specific needs. Whether you are configuring complex installations or upgrading existing systems, this product delivers peace of mind through its reliable performance and user-friendly features.
Offers advanced electronic release for optimal protection
Ensures effective operation in diverse environmental conditions
Provides adjustable settings for tailored performance
Meets stringent international safety standards
Features a compact design for space-saving installations
Engineered to facilitate easy maintenance and servicing
Boasts a high short-circuit breaking capacity
Delivers dependable protection in varying amperage ratings
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
