Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 253-622
- Mfr. Part No.:
- 265988 NZMH4-4-VE800/500
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR41,659.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41,659.50 |
*price indicative
- RS Stock No.:
- 253-622
- Mfr. Part No.:
- 265988 NZMH4-4-VE800/500
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Height | 207mm | |
| Depth | 401mm | |
| Width | 280mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Height 207mm | ||
Depth 401mm | ||
Width 280mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the moeller series underlines the pinnacle of electrical protection. Designed to enhance safety and operational efficiency, it ensures reliable performance in critical applications. This model grants robust handling of short-circuit conditions with a high breaking capacity, making it an essential component for any electrical setup requiring dependable protection and optimal power management. Its adjustable settings allow tailored responses to varying load conditions, giving users precise control in diverse environments. Crafted with a focus on compliance with international standards, this circuit breaker promises durability and reliability, essential for both professional and industrial use.
Ensures enhanced safety with electronic release system
Offers flexibility with adjustable delay settings for customised responses
Designed for seamless integration into both unearthed and grounded systems
Meets rigorous standards for electromagnetic compatibility
Features a sleek design that simplifies installation and maintenance
Built to maintain performance in harsh environments, with superior corrosion resistance
Ideal for extensive applications, providing reliable circuit protection
Facilitates optimal energy efficiency with low heat dissipation
Supports various wiring configurations to meet diverse installation needs
Simplifies troubleshooting and management through integrated technology
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM4 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
