Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 80 kA, Fixed
- RS Stock No.:
- 253-615
- Mfr. Part No.:
- 265952 NZML2-4-VE160/100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,026.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,026.72 |
*price indicative
- RS Stock No.:
- 253-615
- Mfr. Part No.:
- 265952 NZML2-4-VE160/100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 80kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Standards/Approvals | VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, RoHS, IEC/EN 60947-2, IEC 60068-2-78 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 80kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Height 184mm | ||
Depth 149mm | ||
Standards/Approvals VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, RoHS, IEC/EN 60947-2, IEC 60068-2-78 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for robust protection in electrical environments. It comes with an advanced electronic release system and a four-pole configuration. Its construction meets rigorous industry standards and compliance regulations, making it suitable for diverse applications ranging from commercial to industrial settings. The breaker also features comprehensive safety measures including thermal stability and electromagnetic compatibility. Built for both unearthed supply systems and standard applications at a voltage rating of up to 690V, it demonstrates exceptional versatility.
Robust thermal dissipation capability supports prolonged operation
Endures up to 20000 mechanical operations for longevity
IP66 protection with specific configurations
User-friendly installation options support both fixed and DIN rail mounting
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZML2 NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
