Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-154
- Mfr. Part No.:
- 3VA6580-6KL36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR39,326.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR39,326.23 |
*price indicative
- RS Stock No.:
- 250-154
- Mfr. Part No.:
- 3VA6580-6KL36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210mm | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Depth 120mm | ||
Height 328mm | ||
Width 210mm | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker combines advanced technology and robust design to deliver reliable protection for electrical systems. Engineered for efficiency it ensures optimal performance across various applications making it a smart choice for industrial and commercial settings. With features tailored to mitigate the risks of overloading and short circuits this circuit breaker empowers businesses to maintain safety and continuity.
Designed with a robust insulation voltage capacity to ensure electrical safety
Incorporates IP40 protection class shielding it from dust and moisture ingress
Provides seamless front connection enabling easy installation and maintenance
Gives versatility through adjustable response settings for tailored operational needs
Certified for adherence to UL and IEC standards which ensuring high reliability
