Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

MYR26,887.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26,887.41

*price indicative

RS Stock No.:
249-877
Mfr. Part No.:
3VA6560-5HN46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600 A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480 V ac

Terminal Type

Front Connected

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

280 mm

Height

328mm

Depth

120mm

Tripping Characteristics

Type L, Type I, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker presents a reliable solution for system protection with advanced features designed for heavy duty applications. Engineered with a robust insulation voltage of 800 V this model ensures enhanced performance and safety in demanding environments. The device accommodates diverse operational currents while providing adjustable response values for tailored overload and short circuit protection. Crafted for easy integration it supports dual sided cable connections and promises impressive electrical endurance.

Compact design simplifying installation within existing systems

Includes robust short circuit and overload mechanisms to enhance safety

Provides multiple adjustable settings for customized trip configurations

Constructed for durability with an impressive mechanical service life

Maintains a high protection class suitable for challenging environmental conditions

Related links