Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

MYR29,494.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29,494.67

*price indicative

RS Stock No.:
249-340
Mfr. Part No.:
3VA6560-5HN46-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600 A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Standards/Approvals

CE, UL

Height

248mm

Depth

120mm

Width

184 mm

Tripping Mechanism

LSI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker epitomises reliability and efficiency. Designed specifically for demanding industrial applications it offers robust protection across a range of operating conditions. The incorporation of advanced features such as the ETU350 electronic trip unit ensures precise overload and short circuit protection safeguarding your systems from unexpected faults. With a breaking capacity class M it can handle significant fault currents making it an ideal choice for high performance environments.

Classified under switching capacity class M for enhanced fault management

Supports front connections for straightforward installation

Covers an extensive operational current range which ensuring adaptability

Compliant with stringent IP40 protection class for reliability

Provides easy access to product features through user friendly dimensions

Designed with durability in mind supporting extreme temperature operations

Related links