Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-578
- Mfr. Part No.:
- 3VA6560-6JQ42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR44,758.03
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44,758.03 |
*price indicative
- RS Stock No.:
- 249-578
- Mfr. Part No.:
- 3VA6560-6JQ42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Depth | 120mm | |
| Standards/Approvals | RoHS, IEC 60947, IEC 81346-2, UL 489 | |
| Height | 328mm | |
| Tripping Characteristics | Type S, Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Depth 120mm | ||
Standards/Approvals RoHS, IEC 60947, IEC 81346-2, UL 489 | ||
Height 328mm | ||
Tripping Characteristics Type S, Type G, Type I, Type L | ||
The Siemens Molded Case Circuit Breaker is designed to provide exceptional protection and reliability. Integrating the latest technology, it offers a robust solution for power distribution systems, ensuring optimal performance even under demanding conditions. With a focus on safety, the unit features an intelligent overload and short circuit protection mechanism, which guarantees superior operational integrity.
Robust protection against overload and short circuit faults
Efficient performance across a wide temperature range
Modular design allows for tailored configurations
Ground fault monitoring provides an extra layer of safety
User friendly interface for easy adjustments and settings
Lightweight construction facilitates straightforward installation and maintenance
