Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

MYR40,684.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR40,684.18

*price indicative

RS Stock No.:
250-115
Mfr. Part No.:
3VA6560-6JQ42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600 A

Breaking Capacity

65kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

328mm

Width

280 mm

Depth

120mm

Tripping Characteristics

Type I, Type L, Type S, Type G

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker stands out with its superior design and robust performance. Engineered for system protection it boasts an impressive breaking capacity of up to 65 kA at 480 V making it an ideal choice for demanding electrical environments. This device incorporates advanced protection functions including overload and short circuit protection ensuring electrical systems are safeguarded against potential faults. Built to operate at an insulation voltage of 800 V its durability is matched by an exceptional mechanical and electrical endurance.

Supports a mechanical service life of up to 10000 operating cycles

Incorporates a user friendly front connection for ease of installation

Lightweight design at 16.32 kg simplifies handling during installation

Enhanced protection class ensures performance in challenging environments

Complemented by substantial breaking capacities fulfilling rigorous operational demands

Related links