Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-504
- Mfr. Part No.:
- 3VA6580-7JT36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR44,051.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44,051.90 |
*price indicative
- RS Stock No.:
- 249-504
- Mfr. Part No.:
- 3VA6580-7JT36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Circular Conductor | |
| Width | 210 mm | |
| Standards/Approvals | UL, VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA | |
| Depth | 120mm | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Circular Conductor | ||
Width 210 mm | ||
Standards/Approvals UL, VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA | ||
Depth 120mm | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide reliable line protection and ensure optimal electrical safety in diverse applications. Engineered to meet high performance standards, it features a robust insulation voltage of 800 V and supports various operational currents, making it an excellent choice for high capacity systems. Its versatile thermal and electromagnetic protection mechanisms safeguard against overcurrents and short circuits, while advanced communication capabilities enhance monitoring and control.
Robust current and short circuit protection mechanisms in place
Enhanced communication functionality for seamless monitoring
Built to withstand a wide range of ambient temperatures
Mechanical and electrical endurance that supports heavy usage
Optional upgrades available to suit specific circuit requirements
Designed for straightforward installation with front connection
Environmentally conscious design with minimal transport impact
