Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

MYR48,180.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR48,180.07

*price indicative

RS Stock No.:
249-939
Mfr. Part No.:
3VA6580-7JT36-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800 A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Terminal Type

Circular Conductor

Depth

120mm

Width

210 mm

Height

328mm

Standards/Approvals

UL, ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to deliver exceptionally robust performance and reliability for critical electrical systems. It combines advanced protective features with a high breaking capacity ensuring dependable operation under varying load conditions. This circuit breaker is ideal for installations requiring compliance with stringent international standards making it a perfect choice for industrial applications. With its modern design and superior insulation capabilities it offers seamless integration into existing electrical infrastructure providing peace of mind for safety and efficiency.

Offers adjustable response values enabling tailored overload protection

Provides significant breaking capacity across multiple voltage levels

Includes ground fault monitoring capabilities for added safety

Constructed to withstand extreme environmental conditions with an IP40 rating

Supports extensive operational temperatures suitable for diverse applications

Robust mechanical and electrical endurance ensures longevity and reliability

Related links