Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-601
- Mfr. Part No.:
- 3VA6560-7JT36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR34,111.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,111.70 |
*price indicative
- RS Stock No.:
- 249-601
- Mfr. Part No.:
- 3VA6560-7JT36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Width | 210 mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type S, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Width 210 mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type S, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust and reliable performance in demanding applications. Boasting a class C breaking capacity of 100 kA at 480 V it provides essential line protection with the advanced ETU556 electronic trip unit. The device supports overload and short circuit protection ensuring safe operation under a variety of conditions. With the ability to manage operational currents up to 600 A it excels in environments where electrical endurance is critical.
Designed for flexible operational currents meeting diverse application demands
Offers extensive electrical endurance which ensuring durability over time
Supports ground fault monitoring for enhanced safety
Facilitates easy adjustment of response settings for tailored protection
Constructed for high performance reliability in rigorous environments
Complies with stringent international safety standards for user confidence
IP40 protection class provides reliable insulation against dust and moisture
