Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-396
- Mfr. Part No.:
- 3VA6560-5KT32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR31,178.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31,178.53 |
*price indicative
- RS Stock No.:
- 249-396
- Mfr. Part No.:
- 3VA6560-5KT32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Height | 328mm | |
| Width | 210 mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Height 328mm | ||
Width 210 mm | ||
Depth 120mm | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers exceptional versatility and protection for various applications. Specifically designed for industrial environments it excels in safeguarding electrical systems against overcurrents and short circuits. With a robust 800V insulation voltage and a power loss management of up to 151W it assures efficient operation even in demanding conditions. This circuit breaker features an innovative design that integrates advanced LSI overload protection ensuring immediate response to electrical disturbances.
Rugged IP40 protection class safeguard ensures operation in various environmental conditions
Supports a wide ambient temperature range suitable for diverse installation settings
Integrated ground fault monitoring function for advanced safety measures
Efficiently manages short circuit current making capacity across multiple voltage ratings
