Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-281
- Mfr. Part No.:
- 3VA6560-5KT32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR28,354.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,354.00 |
*price indicative
- RS Stock No.:
- 249-281
- Mfr. Part No.:
- 3VA6560-5KT32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CE, UL | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184 mm | |
| Tripping Mechanism | LSI | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Standards/Approvals CE, UL | ||
Depth 110mm | ||
Height 248mm | ||
Width 184 mm | ||
Tripping Mechanism LSI | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide robust line protection while ensuring safety and reliability in diverse electrical applications. With a breaking capacity of 35 kA at 480 V this three pole circuit breaker is perfect for industrial environments where high performance is essential. Featuring an advanced overload protection system it utilizes the ETU856 release which offers precise current adjustments for effective short circuit management. Its mechanical service life is rated at 10000 operating cycles making it a durable choice for demanding operational conditions.
Robust construction ensures longevity in challenging environments
Designed for three pole line protection catering to diverse applications
Integrated overload and short circuit protection options enhance safety
Compliance with UL and IEC standards guarantees reliability and safety
Lightweight design features enhance ease of installation and maintenance
