Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-182
- Mfr. Part No.:
- 3VA6610-7JQ36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR59,206.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR59,206.62 |
*price indicative
- RS Stock No.:
- 249-182
- Mfr. Part No.:
- 3VA6610-7JQ36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Mount Type | Cable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Width | 210mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Mount Type Cable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Width 210mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is a robust solution designed to protect electrical systems in various applications. Engineered for high performance, it boasts a breaking capacity of 100 kA at 480 V, ensuring reliable operation in demanding environments.
Offers adjustable response settings for various trip characteristics to customize protection
Includes a communication function for better integration in smart systems
Meets rigorous international safety standards including certification by UL
Lightweight design facilitates simpler handling and installation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A, Breaking Capacity 35 kA
- Connector Tool Kits
- Insertion & Extraction Tools
- Toggle Clamp
- Cable Knives | Cable Stripping Knife
