Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 2A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 247-162
- Mfr. Part No.:
- 102907 NZMB1-S2-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,790.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,790.55 |
*price indicative
- RS Stock No.:
- 247-162
- Mfr. Part No.:
- 102907 NZMB1-S2-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 165.5mm | |
| Width | 90mm | |
| Standards/Approvals | ULCSA UL UL 489 CSAC. . 509 CSA CSA (Class . 1401) UL CSA (File . 086) UL | |
| Depth | 88mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 165.5mm | ||
Width 90mm | ||
Standards/Approvals ULCSA UL UL 489 CSAC. . 509 CSA CSA (Class . 1401) UL CSA (File . 086) UL | ||
Depth 88mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is a highly efficient solution designed to safeguard electrical systems. Engineered for unparalleled reliability, it offers superior protection against overloads and short circuits. This circuit breaker features a three-pole configuration that is perfectly suited for North American applications. This device is not only RoHS compliant but also certified by UL and CSA, which reassures users of its adherence to strict safety standards. With easy installation options, the NZM series exemplifies modern engineering, providing robust protection while ensuring installation efficiency and operational safety.
Maintains high performance with a rated insulation voltage of 690 V
Offers effective magnetic short-circuit protection
Combines mechanical and electrical lifespan ratings for enhanced durability
Offers a degree of protection IP20 in the operating controls area
Capable of handling a significant short-circuit breaking capacity up to 25 kA
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 2A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 3A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 33A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 8A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 12A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 5A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 26A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6A Fixed
