Eaton, ZSD-Z2, ZSD-Z2/5/SHS Molded Case Circuit Breaker 5-Pole
- RS Stock No.:
- 230-862
- Mfr. Part No.:
- 113081 ZSD-Z2/5/SHS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,868.54
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,868.54 |
*price indicative
- RS Stock No.:
- 230-862
- Mfr. Part No.:
- 113081 ZSD-Z2/5/SHS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ZSD-Z2 | |
| Series | ZSD-Z2/5/SHS | |
| Number of Poles | 5 | |
| Terminal Type | Bushing | |
| Width | 265mm | |
| Height | 70mm | |
| Depth | 235mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range ZSD-Z2 | ||
Series ZSD-Z2/5/SHS | ||
Number of Poles 5 | ||
Terminal Type Bushing | ||
Width 265mm | ||
Height 70mm | ||
Depth 235mm | ||
Standards/Approvals CE, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Connection Cassette is a 5-pole component designed for use in SHS systems. It includes cable lugs with bushing, a nominal cross section of 10 mm², and is color-coded with 3 brown, 1 blue, and 1 green/yellow for clear identification. The cassette is intended for 1-row support plates and has a standard panel entry, making it ideal for straightforward installation in electrical distribution boards.
CE Marked
RoHS conform
Related links
- Eaton ZSD Wiring Set
- Eaton ZSD Series Cable 50 mm x 300 mm x 300mm
- Eaton ZSD-K19 ZSD-K19 Distribution Board
- Eaton ZSD-K17 ZSD-K17 Distribution Board
- Eaton ZSD-K27 Distribution Board
- Eaton ZSD-K29 ZSD-K29 Distribution Board
- Eaton ZSD Complete Meter Cabinet for use with Metering Board
- Eaton ZSD-ZWR-RJ45 Series Coupling Kit for Use with Enclosure 51 mm x 49 mm x 20mm
