Eaton ZSD-K17 ZSD-K17 Distribution Board
- RS Stock No.:
- 127-791
- Mfr. Part No.:
- 183254 ZSD-K17
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR921.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR921.36 |
*price indicative
- RS Stock No.:
- 127-791
- Mfr. Part No.:
- 183254 ZSD-K17
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | ZSD-K17 | |
| Series | ZSD-K17 | |
| External Depth | 45mm | |
| External Width | 250mm | |
| External Height | 1050mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range ZSD-K17 | ||
Series ZSD-K17 | ||
External Depth 45mm | ||
External Width 250mm | ||
External Height 1050mm | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton structured wiring section is designed for various devices installation, such as modems, switches, and WLAN routers.
Mounting plate included for easy installation
RoHS compliant for environmental sustainability
Suitable for various devices like modems switches and WLAN routers
Heavy-duty construction with a weight of 151 kilograms
Related links
- Eaton ZSD-K19 ZSD-K19 Distribution Board
- Eaton ZSD-K27 Distribution Board
- Eaton ZSD-K29 ZSD-K29 Distribution Board
- Eaton ZSD Series Empty Distribution Panel for Use with Enclosure 150 mm x 1.35 m x 250mm
- Eaton ZSD Series Empty Distribution Panel for Use with Enclosure 150 mm x 1.05 m x 250mm
- Eaton ZSD for use with Metering Board ZSD
- Eaton Eaton Metering Board ZSD Mounting Kit for use with Metering Board ZSD
- Eaton Eaton Metering Board ZSD for use with Metering Board
