Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-424
- Mfr. Part No.:
- 107638 NZMN2-AF50-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,413.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,413.88 |
*price indicative
- RS Stock No.:
- 229-424
- Mfr. Part No.:
- 107638 NZMN2-AF50-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Width | 105mm | |
| Height | 195mm | |
| Standards/Approvals | UL 489 CSAC. . 509 CE IECEN 60947 ULCSA IEC UL IEC 60947 UL UL CSA CSA (Class . 1401) CSA (File . 086) | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 149mm | ||
Width 105mm | ||
Height 195mm | ||
Standards/Approvals UL 489 CSAC. . 509 CE IECEN 60947 ULCSA IEC UL IEC 60947 UL UL CSA CSA (Class . 1401) CSA (File . 086) | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is an integral part of Eaton's Moeller NZM series, designed to ensure safety and reliability in the most demanding industrial and commercial environments. Ideal for a range of electrical protection applications, this three-pole circuit breaker operates at a rated current of 50A, offering enhanced thermal-magnetic protection. It is meticulously engineered to handle short-circuits and overloads, protecting sensitive equipment and maintaining operational integrity. Moreover, it includes features tailored for North American compliance, ensuring versatility across different electrical configurations. The sleek design not only aids in installation via DIN rail mounting but also fits seamlessly within existing systems, making it a preferred choice for panel builders and electrical engineers alike.
Provides effective protection against overcurrents and short circuits
Utilises a thermomagnetic release system for prompt response times
Designed for simple DIN rail installation, facilitating easy integration
Allows for a rated short-circuit breaking capacity of up to 85 kA
Suitable for use in environments with ambient temperatures ranging from -25 °C to 70 °C
Exhibits a pollution degree of 3, making it reliable in various conditions
Certifications ensure compliance with international safety standards
Offers versatile terminal connections for different cable types
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
