RS Better World

Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 55 kA, Fixed

Subtotal (1 unit)*

MYR3,563.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,563.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-527
Mfr. Part No.:
3VA2163-5HL32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA1

Number of Poles

3

Current Rating

63A

Breaking Capacity

55kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

105mm

Standards/Approvals

CE

Depth

86mm

Height

181mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

ETU320, Long time, Instantaneous protection

Tripping Mechanism

Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens case circuit breaker offers unparalleled protection for your electrical systems, featuring robust design and powerful performance to meet modern demands. Designed for line protection, it is equipped with an ETU320 overcurrent release unit, ensuring reliability against overloads and short circuits.

Adaptable operational parameters allow for customised settings

Operates efficiently within a wide temperature range for versatility

Compliance with international standards ensures reliability and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy