RS Better World

Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 55 kA, Fixed

Subtotal (1 unit)*

MYR3,737.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,737.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-526
Mfr. Part No.:
3VA2140-5HL36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA1

Number of Poles

3

Current Rating

40A

Breaking Capacity

55kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Terminal Connector

Depth

86mm

Width

105mm

Standards/Approvals

CE

Height

181mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Overload Protection

COO (Country of Origin):
CZ
The Siemens case circuit breaker combines robust protection with exceptional performance. Designed for reliable line protection, it features the advanced ETU320 overcurrent release for optimal safety.

Complies with relevant safety and performance standards for peace of mind

Provides enhanced thermal protection with selective overload characteristics

Designed with IP40 protection to suit demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy