Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 7 kA

Subtotal (1 unit)*

MYR2,438.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,438.39

*price indicative

RS Stock No.:
159-518
Mfr. Part No.:
3VA1140-4ED36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA1

Number of Poles

3

Current Rating

40A

Breaking Capacity

7kA

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Round Conductor Terminal

Depth

70mm

Standards/Approvals

DNV, ABS, Bureau Veritas, CCC, CE, EAC, EPD, LRS, RCM, RMRS, UK CA, VDE

Width

76.2mm

Height

130mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type I, Type L, Type N

COO (Country of Origin):
CZ
The Siemens case circuit breaker is a robust and reliable solution designed for efficient circuit protection. Featuring three poles, it ensures high breaking capacity and excellent performance in industrial applications.

Options for motor drive accessories increasing versatility

Low environmental impact with a comprehensive EPD

Global approvals enhancing trust and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy