Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 159-516
- Mfr. Part No.:
- 3VA1150-3EF36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,368.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,368.76 |
*price indicative
- RS Stock No.:
- 159-516
- Mfr. Part No.:
- 3VA1150-3EF36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Terminal Connector | |
| Standards/Approvals | CE | |
| Depth | 70mm | |
| Height | 130mm | |
| Width | 76.2mm | |
| Tripping Characteristics | ATFM, TM220 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Terminal Connector | ||
Standards/Approvals CE | ||
Depth 70mm | ||
Height 130mm | ||
Width 76.2mm | ||
Tripping Characteristics ATFM, TM220 | ||
- COO (Country of Origin):
- CZ
The Siemens case circuit breaker delivers reliable line protection with advanced overload and short-circuit capabilities. Designed for efficiency, this circuit breaker is engineered for a range of applications, ensuring consistent operational performance under varying environmental conditions.
IP40 protection class safeguards against ingress of foreign objects
Available optional motor drive for enhanced operational control
Compatible with a variety of conductor sizes
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 2-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 2-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50A Fixed
