Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7 kA
- RS Stock No.:
- 159-511
- Mfr. Part No.:
- 3VA1150-3ED36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,269.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,269.60 |
*price indicative
- RS Stock No.:
- 159-511
- Mfr. Part No.:
- 3VA1150-3ED36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 7kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Round Conductor Terminal | |
| Standards/Approvals | CCC, ABS, DNV, CE, Bureau Veritas, VDE, UK CA, RMRS, RCM, LRS, EPD, EAC | |
| Width | 76.2mm | |
| Height | 130mm | |
| Depth | 70mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type N, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 7kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Round Conductor Terminal | ||
Standards/Approvals CCC, ABS, DNV, CE, Bureau Veritas, VDE, UK CA, RMRS, RCM, LRS, EPD, EAC | ||
Width 76.2mm | ||
Height 130mm | ||
Depth 70mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type N, Type L, Type I | ||
- COO (Country of Origin):
- CZ
The Siemens case circuit breaker designed for robust line protection, ensuring reliable operation in demanding environments. With features tailored for overload and short-circuit protection, this device excels in safeguarding electrical systems.
Mechanical design features a compact footprint for easy installation
No grounding protection ensures straightforward functionality without complexities
Designed with front terminals for convenient main current circuit connections
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 70 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 70 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 36 kA
