Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 159-510
- Mfr. Part No.:
- 3VA1110-3EE36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,850.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,850.32 |
*price indicative
- RS Stock No.:
- 159-510
- Mfr. Part No.:
- 3VA1110-3EE36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Height | 130mm | |
| Standards/Approvals | CE | |
| Depth | 70mm | |
| Width | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Height 130mm | ||
Standards/Approvals CE | ||
Depth 70mm | ||
Width 76.2mm | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker is engineered for optimal line protection within demanding electrical environments. The product boasts a high breaking capacity of 25 kA at 415 V, ensuring reliable short-circuit and overload protection.
featuring easy-to-access front terminals for electrical connections
Offers a protection class IP40
Incorporates various measurement functions to enhance monitoring capabilities
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 100A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 100A DIN Rail
