Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 10 A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

MYR2,519.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,519.51

*price indicative

RS Stock No.:
147-754
Mfr. Part No.:
3VA5191-1MU31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

10 A

Breaking Capacity

10kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Mount Hole Size

4.5 mm

Standards/Approvals

VDE, UL, UK CA, RCM, EG-Konf, EAC, CCC, ABS

Depth

76.5mm

Width

76.2 mm

Height

140mm

Tripping Characteristics

Type N, Type I

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
MX
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. The incorporation of TM120M design provides exceptional line protection, making it ideal for diverse environments. With a high breaking capacity, it guarantees safe operation under high fault conditions, providing peace of mind for various applications. Its compact design allows for seamless integration into existing setups, making it an ideal choice for use in heating, air conditioning, and refrigeration applications. This circuit breaker also benefits from UL and IEC certifications, ensuring compliance with international safety standards.

Features high electrical endurance making it suitable for demanding environments

Boasts an IP40 protection class providing adequate defence against dust ingress

Mechanical service life of up to 20000 cycles ensures durability

Operation temperature ranges from 25 °C to 70 °C

Related links