Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 1 A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

MYR2,519.51

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR2,519.51

*price indicative

RS Stock No.:
147-586
Mfr. Part No.:
3VA5181-1MU31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

1 A

Breaking Capacity

10kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Mount Hole Size

4.5 mm

Standards/Approvals

ABS, CCC, EAC, EG-Konf, RCM, UK CA, UL, VDE

Depth

76.5mm

Height

140mm

Width

76.2 mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type I, Type N

COO (Country of Origin):
MX
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. The incorporation of TM120M design provides exceptional line protection, making it ideal for diverse environments. With a high breaking capacity, it guarantees safe operation under high fault conditions, providing peace of mind for various applications. Its compact design allows for seamless integration into existing setups, making it an ideal choice for use in heating, air conditioning, and refrigeration applications. This circuit breaker also benefits from UL and IEC certifications, ensuring compliance with international safety standards.

Features high electrical endurance making it suitable for demanding environments

Boasts an IP40 protection class providing adequate defence against dust ingress

Mechanical service life of up to 20000 cycles ensures durability

Operation temperature ranges from 25 °C to 70 °C

Related links