Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 70A, Breaking Capacity 55 kA, Fixed
- RS Stock No.:
- 147-548
- Mfr. Part No.:
- 3VA5170-5ED21-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,189.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,189.06 |
*price indicative
- RS Stock No.:
- 147-548
- Mfr. Part No.:
- 3VA5170-5ED21-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 70A | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 250V dc | |
| Mount Hole Size | 4.5 mm | |
| Height | 140mm | |
| Standards/Approvals | ABS, Bureau Veritas, CCC, DNV, EAC, EG-Konf, LRS, RCM, RMRS, UK CA, UL, VDE | |
| Depth | 76.5mm | |
| Width | 50.8mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type N, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 70A | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 250V dc | ||
Mount Hole Size 4.5 mm | ||
Height 140mm | ||
Standards/Approvals ABS, Bureau Veritas, CCC, DNV, EAC, EG-Konf, LRS, RCM, RMRS, UK CA, UL, VDE | ||
Depth 76.5mm | ||
Width 50.8mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type N, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. Built to withstand rigorous operating conditions, this model ensures reliability and efficiency. With a high breaking capacity, it guarantees safe operation under high fault conditions, providing peace of mind for various applications. Its compact design allows for seamless integration into existing setups, making it an ideal choice for use in heating, air conditioning, and refrigeration applications. This circuit breaker also benefits from UL and IEC certifications, ensuring compliance with international safety standards.
Features high electrical endurance making it suitable for demanding environments
Incorporates short circuit protection for enhanced operational reliability
Boasts an IP40 protection class providing adequate defence against dust ingress
Mechanical service life of up to 20000 cycles ensures durability
Operation temperature ranges from 25 °C to 70 °C
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 80A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 15A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
