Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 147-347
- Mfr. Part No.:
- 3VA5222-7GC41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR23,063.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,063.08 |
*price indicative
- RS Stock No.:
- 147-347
- Mfr. Part No.:
- 3VA5222-7GC41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 225A | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Without | |
| Width | 140mm | |
| Standards/Approvals | ABS, CE, EAC, RCM, UK CA, UL | |
| Depth | 83mm | |
| Height | 185mm | |
| Tripping Characteristics | Type N, Type I, Type L | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 225A | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Without | ||
Width 140mm | ||
Standards/Approvals ABS, CE, EAC, RCM, UK CA, UL | ||
Depth 83mm | ||
Height 185mm | ||
Tripping Characteristics Type N, Type I, Type L | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. Built to withstand rigorous operating conditions, this model features a moulded case that ensures reliability. With a high breaking capacity, it guarantees safe operation under high fault conditions, providing peace of mind for various applications. Its design allows for seamless integration into existing setups, making it an ideal choice for use in heating, air conditioning, and refrigeration applications. Ideal for industrial scenarios, it exemplifies excellence in safety and engineering innovation without compromising on efficiency. It comes with 4 poles.
Features high electrical endurance making it suitable for demanding environments
Incorporates short circuit protection for enhanced operational reliability
Boasts an IP40 protection class providing adequate defence against dust ingress
Mechanical service life of up to 20000 cycles ensures durability
Operation temperature ranges from 25 °C to 70 °C
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 125A Fixed
