Europa EUC2P EUC2P Miniature Circuit Breaker, 2-Pole, 20A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR77.26

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.26

*price indicative

RS Stock No.:
849-6550
Mfr. Part No.:
EUC2P20C
Manufacturer:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

EUC2P

Series

EUC2P

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

CE, EN 60898, IEC 60898, SEMKO

Width

78mm

Depth

87mm

Height

36mm

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
CN

Europacomponents MCBs


This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.

From 6A to 63A

Terminal capacity: 1mm2 to 25mm2

Operating temperature -5° to 40°C

35mm DIN Rail mounting

IP20

Europacomponents Circuit Protection Devices


Approvals

CE, SEMKO

Standards

IEC 60898, EN 60898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy