Lovato Modulo P2MB Miniature Circuit Breaker, 4-Pole, 125A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 825-6188
- Mfr. Part No.:
- P2MB4PC125
- Manufacturer:
- Lovato
Subtotal (1 unit)*
MYR1,634.25
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,634.25 |
*price indicative
- RS Stock No.:
- 825-6188
- Mfr. Part No.:
- P2MB4PC125
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Modulo | |
| Series | P2MB | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 85mm | |
| Width | 108mm | |
| Standards/Approvals | CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2, UL 1077 | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Modulo | ||
Series P2MB | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 85mm | ||
Width 108mm | ||
Standards/Approvals CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2, UL 1077 | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato P2MB Series MCB, 4 Poles, 125A Current Rating - P2MB4PC125
This MCB is a high-performance miniature circuit breaker designed for effective circuit protection. Offering a robust 125 A current rating and rated for 400 V, this 4 pole circuit breaker is suitable for various applications. Its compact size of 108mm in width, 85mm in length, and 80mm in depth makes it ideal for installation on a DIN rail.
Features & Benefits
• Type C characteristic ensures trip protection for circuit overloads
• 10 kA breaking capacity protects against short-circuit faults
• Compatible with photovoltaic applications, enhancing versatility
• Efficient design simplifies installation on DIN rail systems
• High-quality construction ensures long-term durability and performance
• Complies with IEC / UL1077 standards for added reliability
Applications
• Used in industrial automation for reliable circuit protection
• Integrated into electrical panels for effective load management
• Suitable for commercial buildings requiring robust circuit safety
• Essential in renewable energy systems for efficient operation
• Utilised in residential setups for enhanced electrical safety
Which environments are suitable for this type of circuit breaker?
This type of circuit breaker is ideal for industrial and commercial settings, including production facilities and renewable energy applications, providing essential safety and reliability.
How does the trip characteristic enhance performance?
The Type C characteristic ensures that the breaker trips at higher overloads, making it particularly effective for inductive loads like motors, reducing unnecessary interruptions during operation.
Can this circuit breaker support multiple applications?
Yes, it is versatile enough to be used in various applications, including solar energy systems and conventional electrical installations, offering a broad range of circuit protection solutions.
What is the significance of the 10 kA breaking capacity?
The 10 kA breaking capacity means the circuit breaker can safely interrupt fault currents of up to 10,000 A, enhancing safety by preventing potential damage to electrical systems during faults.
Related links
- Lovato Modulo P2MB Miniature Circuit Breaker 125A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 125A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 125A 230V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 80A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 80A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 400V ac AC 10 kA Breaking Capacity
