Lovato Modulo P2MB Miniature Circuit Breaker, 4-Pole, 80A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,346.02

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,346.02

*price indicative

RS Stock No.:
825-6175
Mfr. Part No.:
P2MB4PC080
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Modulo

Series

P2MB

Terminal Type

Screw

IP Rating

IP20

Width

108mm

Standards/Approvals

CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2, UL 1077

Depth

80mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

RoHS Status: Not Applicable

COO (Country of Origin):
IT

P2MB MCBs


Miniature Circuit Breakers up to 125A with positive indication by flag window

Ratings 80 to 125A

1P, 2P, 3P and 4P versions

Pole width 27mm

Tripping characteristics C

Rated insulation voltage: 400V

Rated impulse withstand voltage: 4kV

Rated operating voltage: 230/400VAC

DIN rail mounting

Add-on blocks available

Lovato MCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy