Lovato Electric Modulo Modulo Miniature Circuit Breaker, 3-Pole, 2A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR457.62

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR457.62

*price indicative

RS Stock No.:
825-5867
Mfr. Part No.:
P1MB3PD02
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Modulo

Series

Modulo

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Depth

80mm

Height

86.5mm

Standards/Approvals

CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2, UL 1077

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Lovato P1MB Series MCB, 3 Poles, 2A Current Rating - P1MB3PD02


This miniature circuit breaker (MCB) is designed to provide efficient electrical protection in various applications. With its compact dimensions of 54mm width, 86.5mm length, and 80mm depth, it is suitable for installation on a 35mm DIN rail. This 3-pole circuit breaker operates at a rated current of 2A and is part of the ModuLo range, ensuring seamless integration into existing electrical systems.

Features & Benefits


• Tripping characteristics specify it as a Type D MCB

• Achieves a breaking capacity of 10 kA at maximum voltage

• Rated AC voltage of 230V and 400V for versatile use

• Operates effectively in temperatures ranging from -40°C to +70°C

• Designed for 20,000 mechanical life cycles for longevity

• Compact design fits into three DIN modules for space-saving installation

Applications


• Used for protection in low-voltage distribution systems

• Suitable for machine and equipment safety circuits

• Ideal for commercial and industrial installations

• Employed in automation and control systems for enhanced reliability

What types of electrical systems can benefit from using this breaker?


This circuit breaker is suitable for low-voltage distribution systems in both commercial and industrial settings, particularly where 2A protection is needed.

How does this MCB perform under extreme conditions?


It operates effectively across a wide temperature range of -40°C to +70°C, ensuring reliability in both cold and hot environments.

What is the significance of the Type D tripping characteristics?


Type D MCBs are designed to handle high inrush currents typical in inductive loads like motors, reducing nuisance tripping during normal operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy