Lovato Electric Modulo Modulo Miniature Circuit Breaker, 3-Pole, 1A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 825-5784
- Mfr. Part No.:
- P1MB3PB01
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
MYR437.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR437.44 |
*price indicative
- RS Stock No.:
- 825-5784
- Mfr. Part No.:
- P1MB3PB01
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Modulo | |
| Series | Modulo | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | UL 1077, IEC/EN/BS 60947-2, IEC/EN/BS 60898-1, EAC, cURus, CSA | |
| Depth | 80mm | |
| Height | 86.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Modulo | ||
Series Modulo | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals UL 1077, IEC/EN/BS 60947-2, IEC/EN/BS 60898-1, EAC, cURus, CSA | ||
Depth 80mm | ||
Height 86.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
P1MB MCBs 3P
Miniature Circuit Breakers up to 63A with positive indication by flag window
Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Lovato MCBs
Related links
- Lovato Electric Modulo Modulo Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
- Lovato Electric Modulo Modulo Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
- Lovato Electric Modulo Modulo Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
- Lovato Electric Modulo Modulo Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
- Lovato Electric Modulo Modulo Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
- Lovato Electric Modulo Modulo Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Lovato Electric Modulo Modulo Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Lovato Electric Modulo Modulo Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
