Lovato Electric Modulo P1MB Miniature Circuit Breaker, 2-Pole, 50A, Type B, 400V ac AC, 80 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR304.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR304.19

*price indicative

RS Stock No.:
825-5699
Mfr. Part No.:
P1MB2PB50
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

80V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Modulo

Series

P1MB

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Standards/Approvals

CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2, UL 1077

Depth

80mm

Height

86.5mm

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

RoHS Status: Not Applicable

COO (Country of Origin):
IT

P1MB MCBs 2P


Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A

Tripping characteristics B, C and D

Rated insulation voltagei: 440V

Rated impulse withstand voltage: 4kV

Rated operating voltage: 230/400VAC

DIN rail mounting

Add-on blocks available

Lovato MCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy