Lovato Electric Modulo P1MB Miniature Circuit Breaker, 1-Pole, 1A, Type D, 230V ac AC, 60 V dc DC, 10 kA Breaking
- RS Stock No.:
- 825-5624
- Mfr. Part No.:
- P1MB1PD01
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
MYR102.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR102.19 |
*price indicative
- RS Stock No.:
- 825-5624
- Mfr. Part No.:
- P1MB1PD01
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Modulo | |
| Series | P1MB | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN/BS 60898-1, CSA, cURus, EAC, IEC/EN/BS 60947-2, UL 1077 | |
| Height | 86.5mm | |
| Depth | 80mm | |
| Width | 18mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Modulo | ||
Series P1MB | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN/BS 60898-1, CSA, cURus, EAC, IEC/EN/BS 60947-2, UL 1077 | ||
Height 86.5mm | ||
Depth 80mm | ||
Width 18mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
P1MB MCBs 1P
Miniature Circuit Breakers up to 63A with positive indication by flag window
Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Lovato MCBs
Related links
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 1A 230V ac AC 6 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking
