Legrand DX DNX3 Miniature Circuit Breaker, 1-Pole, 32A, Type C, 250V ac AC, 12 V dc DC, 4.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR213.43

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR213.43

*price indicative

RS Stock No.:
823-4670
Mfr. Part No.:
4 067 86
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

250V ac

Rated DC Voltage

12V dc

Mount Type

DIN Rail

Breaking Capacity

4.5kA

Range

DX

Series

DNX3

Terminal Type

Cage Type

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

EN 60947-2, NF EN 60891-1

Height

77.7mm

Depth

95mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR

Legrand DNX3 MCB 1P Type C


Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.

Features and Benefits


•Range up to 125 A

•Breaking Capacity 50 kA

•Clear identification of each circuit

•Dual identification of the breaking capacity and clear marking for easier maintenance

•Quick identification of MCB State On = Red / Off Green

• All DX3 circuit breakers can be used with a add on module

Standards


IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar

Installations. In the UK traditionally known as miniature circuit breakers

(MCB’s).

IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar

Installations. In the UK traditionally known as moulded case circuit breakers

(MCCB’s) and also air circuit breakers (ACB’s).

Standards

4500 NF EN 60898-1
4.5 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy