Legrand DX DNX3 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 250V ac AC, 12 V dc DC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 823-4668
- Mfr. Part No.:
- 4 067 83
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR154.59
FREE delivery for orders over RM 150.00
Limited stock
- Plus 28 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR154.59 |
*price indicative
- RS Stock No.:
- 823-4668
- Mfr. Part No.:
- 4 067 83
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail | |
| Range | DX | |
| Series | DNX3 | |
| Terminal Type | Cage Type | |
| IP Rating | IP20, IP40 | |
| Width | 17.8mm | |
| Standards/Approvals | NF EN 60891-1, EN 60947-2 | |
| Height | 77.7mm | |
| Depth | 95mm | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail | ||
Range DX | ||
Series DNX3 | ||
Terminal Type Cage Type | ||
IP Rating IP20, IP40 | ||
Width 17.8mm | ||
Standards/Approvals NF EN 60891-1, EN 60947-2 | ||
Height 77.7mm | ||
Depth 95mm | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand DNX3 MCB 1P Type C
Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.
Features and Benefits
•Range up to 125 A
•Breaking Capacity 50 kA
•Clear identification of each circuit
•Dual identification of the breaking capacity and clear marking for easier maintenance
•Quick identification of MCB State On = Red / Off Green
• All DX3 circuit breakers can be used with a add on module
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Standards
4500 NF EN 60898-1
4.5 kA - EN 60947-2
4.5 kA - EN 60947-2
Related links
- Legrand DX DNX3 Miniature Circuit Breaker 16A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 32A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 10A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 20A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 2A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 10A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DNX3 Molded Case Circuit Breaker 1-Pole 6A DIN Rail
