Legrand DX DNX3 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 250V ac AC, 12 V dc DC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 823-4664
- Mfr. Part No.:
- 4 067 82
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR154.59
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR154.59 |
*price indicative
- RS Stock No.:
- 823-4664
- Mfr. Part No.:
- 4 067 82
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail | |
| Range | DX | |
| Series | DNX3 | |
| Terminal Type | Cage Type | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | NF EN 60891-1, EN 60947-2 | |
| Height | 77.7mm | |
| Depth | 95mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail | ||
Range DX | ||
Series DNX3 | ||
Terminal Type Cage Type | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals NF EN 60891-1, EN 60947-2 | ||
Height 77.7mm | ||
Depth 95mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand DNX3 MCB 1P Type C
Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.
Features and Benefits
•Range up to 125 A
•Breaking Capacity 50 kA
•Clear identification of each circuit
•Dual identification of the breaking capacity and clear marking for easier maintenance
•Quick identification of MCB State On = Red / Off Green
• All DX3 circuit breakers can be used with a add on module
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Standards
4500 NF EN 60898-1
4.5 kA - EN 60947-2
4.5 kA - EN 60947-2
Related links
- Legrand DX DNX3 Miniature Circuit Breaker 10A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 32A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 20A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 16A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 2A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 10A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
