Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 4A, Type D, 240V ac AC, 48 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR286.53

Add to Basket
Select or type quantity
In Stock
  • Plus 109 unit(s) shipping from 09 November 2026
  • Plus 15 unit(s) shipping from 13 November 2026
  • Plus 24 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR286.53

*price indicative

RS Stock No.:
791-3467
Mfr. Part No.:
A9F55104
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Standards/Approvals

REACH, RoHS

Height

85mm

Depth

78.5mm

Reset Actuator Type

Rocker

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG

Schneider Electric iC60H Series MCB, 4A, 10kA Breaking Capacity (at Maximum Voltage Rating) - A9F55104


This miniature circuit breaker is essential for protecting electrical installations. It is suitable for a variety of applications, ensuring the safety and reliability of circuits in residential and commercial settings. Its robust design, coupled with a high breaking capacity, is key for effective overload and short circuit protection.

Features & Benefits


• High breaking capacity of 10kA for improved safety

• Thermal-magnetic technology ensures dependable tripping

• Compatible with both AC and DC networks for adaptability

• Compact clip-on mounting simplifies installation

• Tunnel terminal connections allow for various wire sizes

• Green Premium label indicates enhanced environmental performance

Applications


• Utilised with distribution boards for residential electrical systems

• Suitable for commercial installations requiring effective circuit protection

• Appropriate for automation applications that ensure system integrity

• Provides service protection in industrial environments

What is the maximum rated current this device can handle?


The rated current is 4A, suitable for low-power circuits.

How can it bet be mounted in my current electrical system?


The device employs a clip-on mounting method for convenience in installation.

What type of connections does it support?


It supports single tunnel terminal connections for flexible wiring options.

Is it suitable for both residential and commercial use?


Yes, it is designed to offer protection in both environments.

How does this device ensure compliance with safety standards?


It conforms to EN/IEC 60947-2 and EN/IEC 60898-1 standards for dependability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy