Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 10A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR226.03

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 09 November 2026
  • Plus 36 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR226.03

*price indicative

RS Stock No.:
791-3161
Mfr. Part No.:
A9F53110
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Depth

78.5mm

Height

85mm

Width

18mm

Standards/Approvals

RoHS, REACH

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG

Schneider Electric MCB, 500V AC Insulation Voltage, 10A Current Rating - Acti9 Series - A9F53110


Cut down on productivity lulls with this Schneider Electric MCB. It protects industrial equipment against short circuits and current overload, so there's no need to stress about power spikes putting the brakes on plant production. It's insulated to prevent electrical arcs from harming workers and equipment, as well as to protect the breaker's internal parts from humidity, dust and debris. A positive contact indicator lets you know when the contacts are open, allowing you to work on downstream circuits safely.

Features & Benefits


• Mechanical lifespan of up to 20,000 cycles ensures it's a long-lasting part

• IP20-rated terminals are protected against human touch and objects larger than 12mm

• Halogen-free, so it emits no toxic fumes in the event of a fire

• More than half its material is recyclable, to reduce waste sent to landfill

• DIN rail design for snappy installation and removal

Applications


• Mining industry

• Robotics systems

• Automotive manufacturing

What tripping characteristics does this MCB have?


The MCB has type C tripping characteristics, which means it trips instantaneously when it receives current between 5 to 10 times its 10A rating. This super-quick response time is important to minimise the risk of equipment damage and harm to people, as well as preventing fires.

Schneider Electric | Acti9 iC60H | Mini Circuit Breakers


The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.

Features and benefits:


  • Easy to install these consumer units, single clip on to Din Rail, compact in nature making wiring easier and simplifying your circuit system. Ergonomically designed with robust connections. IP20B terminal shutters.

  • Schneider 'VisiSafe' for safer operation and maintenance work on electrical circuits. Absolute safety of circuit protection guaranteed.

  • Schneider 'VisiTrip' for easier fault detection in the MCB outgoers. This can help reduce intervention time greatly, protecting the device before any further electrical problems occur.

  • 1P (number of protected poles).

  • Nominal currents ranging from 1 to 63 Amps.

  • Full compatibility with Acti 9 RCDs and MCCBs.

  • Operating voltage up to 440 V ac, insulation voltage 500 V.

  • Additional add-on earth leakage protection devices are available. This offers you better continuity of service.

  • Schneider Green Premium classed product.

  • Protection ratings & Safety features (See datasheet for further details) -


  • IP20 conforming to IEC 60529. Protection against solid objects up to 12mm e.g. fingers, small tools.

  • Pollution degree level of 3 conforming to EN/IEC 60947-2. EN/IEC 60947-2 & EN/IEC 60898-1.

  • Operating temperature (for operation) -35 to 70 ° C.

  • Padlockable, providing extra protection.

  • Applications.


  • DC current circuit protection / Motor circuit protection.

  • Polluted environments/networks.

  • Any circuit types within industrial/commercial buildings.

  • Q&A: What is the differences in the Tripping Curves B, C, and D?


  • Curve B: Tripping: 3 to 5 times the rated current.

  • Applications: protection of generators, persons, very long cables

  • Curve C: Tripping: 5 to 10 times the rated current

  • Applications: protection of circuits and general applications

  • Curve D: Tripping: 10 to 14 times the rated current

  • Applications: protection of high surge circuits, welders, transformers and motors
  • ;The Acti9 come in either Curve B , C or D. Please refer to specifications for specific type.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy