Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 3 A, Type B, 240 V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3155
- Mfr. Part No.:
- A9F53103
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
MYR274.76
FREE delivery for orders over RM 500.00
In Stock
- Plus 15 unit(s) shipping from 02 March 2026
- Plus 17 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR274.76 |
| 5 + | MYR226.14 |
*price indicative
- RS Stock No.:
- 791-3155
- Mfr. Part No.:
- A9F53103
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3 A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240 V ac | |
| Rated DC Voltage | 48 V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Width | 18 mm | |
| Height | 85mm | |
| Standards/Approvals | RoHS, REACH | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Rocker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3 A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240 V ac | ||
Rated DC Voltage 48 V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Width 18 mm | ||
Height 85mm | ||
Standards/Approvals RoHS, REACH | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Rocker | ||
Schneider Electric MCB, DIN Rail Mounting, Single Pole - Acti9 iC60H Series - A9F53103
Keep yourself and your equipment safe from overcurrents with this MCB from Schneider Electric. It trips when it encounters three to five times the rated current of 3A. With its type B tripping characteristics, this breaker is ideal for protecting resistive loads such as lighting or electronic circuits. A 240V AC voltage rating makes it suitable for use with the UK mains supply. As the MCB is mountable on a DIN rail, it helps you to build a tidy system. Compact dimensions of 85 (L) x 18 (W) x 78.5mm (D) take up little space in busy arrangements.
Features & Benefits
• Single-pole operation is ideal for protecting domestic and low-power commercial devices
• VisiSafe green strip lets you see at a glance whether the contacts are correctly positioned
• Padlockable to prevent tampering
Applications
• Data centres
• Commercial buildings
• Educational institutions
What's the difference between an MCB and a fuse?
Both an MCB and a fuse protect equipment against damage from overcurrents and people from electric shock. The main difference is that a fuse is single-use and always has to be replaced once blown. On the other hand, you can reset a tripped MCB after you've identified and fixed the fault that caused it to cut the electrical flow.
Schneider Electric | Acti9 iC60H | Mini Circuit Breakers
The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications.
Q&A: What is the differences in the Tripping Curves B, C, and D?
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25 A 240 V AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10 A 240 V AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50 A 240 V AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1 A 240 V AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6 A 240 V AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20 A 240 V AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16 A 240 V AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2 A 240 V AC 10 kA Breaking

