Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 1A, Type C, 440V ac AC, 180 V dc DC, 10 kA Breaking

This image is representative of the product range

Subtotal (1 unit)*

MYR1,858.87

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,858.87

*price indicative

RS Stock No.:
776-3262
Mfr. Part No.:
A9F84301
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

180V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Depth

85mm

Standards/Approvals

EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS

Width

36mm

Height

85mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR

Schneider Electric Acti9 iC60H MCB Range


Introducing Schneider Electrics iC60H series of multi-standard circuit breakers which combine circuit protection against short circuit currents and circuit protection against overload currents alongside protecting users against indirect contact with TN and IT neutral systems.

Benefits & Features


Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that the user's installation is safe and compliant with all relevant safety standards. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts. VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime.

• Downstream circuit is always safe

• Class-2 insulation: ensures continuous protection for both operators and unqualified persons.

• Insulated terminals (IP20)

• Highly durable with robust connections that provide twice the standard tightening torque

• Provide greater continuity of service thanks to VisiTrip

• Double clip for dismounting with comb busbar in place

What does a miniature circuit breaker do?


It protects wires from overloads and short-circuits. For overload protection the temperature of a bimetal, through which the current passes is decisive. If the nominal current—the current the circuit breaker is designed for—rises slightly, the bimetal heats up to a greater extent and, after a certain period of time, this causes the switching mechanism to trip. Today MCBs are installed in all our homes, offices and other buildings, protecting the electrical wires from damage. They have the advantage that they can be manually reset without having to replace wire as in the case of the traditional fuse. The MCBs have either a button or lever that can be flicked to reset it. They are used instead of fuses due to their convenience and improved safety features.

What are the differences in the Tripping Curves B, C, and D?


Curve B: Tripping: 3 to 5 times the rated current.

Applications: protection of generators, persons, very long cables

Curve C: Tripping: 5 to 10 times the rated current

Applications: protection of circuits and general applications

Curve D: Tripping: 10 to 14 times the rated current

Applications: protection of high surge circuits, welders, transformers and motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy