RS Better World

Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 4-Pole, 80A, Type C, 440V ac AC, 500 V dc DC, 30 kA

This image is representative of the product range

Subtotal (1 unit)*

MYR3,019.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,019.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
776-3039
Mfr. Part No.:
A9N18479
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

500V dc

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9 C120

Terminal Type

Tunnel

IP Rating

IP20

Width

108mm

Depth

81mm

Standards/Approvals

EN/IEC 60898-1, REACH, RoHS, EAC, EN/IEC 60947-2

Height

81mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR

Acti9 C120H MCBs


Acti9 C120H curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents

The presence of the green strip ensures that the contacts are open physically and allows work to be carried out safely on the downstream circuit

Fault tripping and indication by adding auxiliaries

Suitability for isolation in the industrial sector to IEC/EN 60947-2

Insulated terminals IP20

Location for 4 clip-on terminal markers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy