Eaton xEffect xEffect Miniature Circuit Breaker, 4-Pole, 40A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4687
- Mfr. Part No.:
- 239222 FAZ6-C40/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,053.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,053.59 |
*price indicative
- RS Stock No.:
- 769-4687
- Mfr. Part No.:
- 239222 FAZ6-C40/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Depth | 62mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Depth 62mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, 4 Poles, 40A Current Rating - 239222 FAZ6-C40/4
This miniature circuit breaker (MCB) is designed for efficient electrical circuit protection. With a current rating of 40A and a 4 pole configuration, it ensures reliable performance for various applications. The product boasts dimensions of 70.8mm in width, 85mm in length, and 73mm in height, making it suitable for installation in tight spaces.
Features & Benefits
• Provides robust electrical circuit protection for various installations
• Features a Type C tripping characteristic suited for inductive loads
• Supports a 6 kA breaking capacity at maximum voltage rating
• Designed for DIN rail mounting for ease of installation
• Operates effectively across a voltage range of 230 to 400V
• Built to meet rigorous standards for electromagnetic compatibility
Applications
• Utilised in residential or commercial electrical systems
• Ideal for protection in industrial automation equipment
• Suitable for integration with low voltage installations
• Can be employed in distribution boards for reliable circuit management
How does the circuit breaker's tripping mechanism work in practical scenarios?
The Type C tripping characteristic effectively manages surge currents typically associated with motor start-up and other inductive loads. This allows for immediate disconnection when overcurrent situations arise, ensuring system safety.
What are the implications of the breaking capacity rating for installation projects?
With a rated breaking capacity of 6 kA, it provides significant protection against short circuits, making it suitable for environments where such incidents might occur. This aspect is critical for ensuring compliance with electrical safety standards.
Can this device accommodate different conductor sizes during installation?
Yes, it is compatible with conductor cross sections ranging from 1 mm² to 25 mm² for both solid-core and multi-stranded configurations, allowing flexibility based on installation needs.
What is the operating temperature range for this product?
It can operate effectively in an ambient temperature range from -25°C to 75°C, making it suitable for diverse environmental conditions in electrical installations.
How is the product designed to meet safety and compliance standards?
The device adheres to CE marking and RoHS compliance, confirming its suitability for regulatory standards and ensuring safe integration into electrical systems.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
