Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 25A, Type C, 400V ac AC, 60 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4624
- Distrelec Article No.:
- 304-23-007
- Mfr. Part No.:
- 239150 FAZ6-C25/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR954.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR954.03 |
*price indicative
- RS Stock No.:
- 769-4624
- Distrelec Article No.:
- 304-23-007
- Mfr. Part No.:
- 239150 FAZ6-C25/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60898, IEC | |
| Depth | 62mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN 60898, IEC | ||
Depth 62mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Eaton MCB, 25 A Current Rating, 3 Poles - 239150 FAZ6-C25/3
This circuit breaker by Eaton, the Moeller MCB, is designed with a 25A current rating ensuring effective protection from overload. It offers superior reliability and safety with its advanced tripping characteristics and exceptional breaking capacity.
Features & Benefits
• Equipped with Type C tripping characteristics for precise protection
• Operates effectively within the 230V to 400V AC voltage range
• Designed for DIN rail mount for easy installation and flexibility
• Features a 3P configuration for enhanced functionality.
Applications
• Ideal for industrial applications requiring optimum protection
• Can be used for use in systems with up to 15 kA and 10 kA breaking capacity
• Used in installations worldwide for its reliability and performance
• Suitable for applications where safety and compliance are paramount
Can it operate under high voltage conditions?
It is designed to perform efficiently within the 230V to 400V AC voltage range.
Will it fit easily into existing setups?
The DIN rail mount feature allows for smooth installation in various configurations.
Is it suitable for industrial environments?
Yes, the MCB is specifically designed for industrial applications requiring robust protection and reliability.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
