Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker, 4-Pole, 50A, Type B, 400V ac AC, 6 kA Breaking Capacity

This image is representative of the product range

Subtotal (1 unit)*

MYR1,117.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,117.37

*price indicative

RS Stock No.:
769-4479
Mfr. Part No.:
239188 FAZ6-B50/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

xEffect

Series

FAZ / FAZ6

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2 / IEC/EN 60898 / UL 1077 / CSA 22.2 No. 235 / CE / VDE

Width

17.5mm

Height

80mm

Depth

62mm

Tripping Mechanism

Thermal Magnetic

Type B MCB


An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's


Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy