RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 6A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR416.59

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR416.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7756
Mfr. Part No.:
2CDS253001R0064 S203-C6
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Width

52.5mm

Height

69mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Thermomagnetic, Electromagnetic

Reset Actuator Type

Lever

COO (Country of Origin):
DE

ABB S200 Series MCB, 6A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0064 S203-C6


This device is a key element in modern electrical systems, providing crucial protection against faults. Suitable for commercial and industrial environments, it enhances safety by effectively controlling electrical currents. Its features are designed to prevent damage from overloads and short circuits, ensuring continued operational integrity.

Features & Benefits


• Type C functionality ensures effective performance with inductive loads

• Short circuit protection contributes to overall safety

• Thermal electromechanical mechanism provides accurate trip response

• 3 poles offer strong current handling for various Applications

• Compatible with DIN rail for easy installation

• Rated at 6 A, meeting various industry standards

Applications


• Utilised in commercial electrical panels for dependable circuit protection

• Suitable for industrial machinery and automation systems

• Ideal for environments requiring stringent overload management

• Employed in sectors that prioritise safety and energy efficiency

What is the correct installation method for this device?


It should be mounted on a standard DIN rail to ensure secure placement and optimal functionality.

Is this device compatible with existing circuit layouts?


Yes, it integrates into most standard circuit configurations seamlessly without the need for modifications.

How often should this device be inspected for functionality?


Regular inspections every six months are advisable to ensure reliability and operational safety.

Can it handle both single-phase and three-phase systems?


It is primarily intended for three-phase systems, offering effective protection in those environments.

What maintenance is required to keep it operational?


Minimal maintenance is required; however, periodic visual inspections for any signs of wear or damage are recommended.

Related links