Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 10A, Type C, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- RS Stock No.:
- 734-9286
- Mfr. Part No.:
- A9F87210
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR1,073.58
FREE delivery for orders over RM 150.00
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR1,073.58 | - |
| 5 - 9 | MYR1,058.79 | 1% |
| 10 + | MYR1,044.84 | 2% |
*price indicative
- RS Stock No.:
- 734-9286
- Mfr. Part No.:
- A9F87210
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | |
| Rated DC Voltage | 144V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Width | 36mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | ||
Rated DC Voltage 144V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Height 85mm | ||
Depth 78.5mm | ||
Width 36mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Schneider Electric Acti9 iC60H MCBs - 2 Pole
Features & Benefits
Standards
Q: What exactly does a miniature circuit breaker do?
Q: What is the differences in the Tripping Curves B, C, and D?
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 100V 130 V 240 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 100V 130 V 240 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 100V 130 V 240 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 100V 130 V 240 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 10A 100V 130 V 240 V
