Better World
Schneider Electric Acti 9 iC60N MCB, 16A Curve C, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 734-9267
- Mfr. Part No.:
- A9F77616
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR618.94
FREE delivery for orders over RM 500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR618.94 |
| 5 - 9 | MYR612.99 |
| 10 + | MYR606.76 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 734-9267
- Mfr. Part No.:
- A9F77616
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230 V, 100 → 130 V, 12 → 60 V, 220 → 240V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Circuit Breaker Type | MCB | |
| Width | 36mm | |
| Mounting Style | DIN Rail Mount | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230 V, 100 → 130 V, 12 → 60 V, 220 → 240V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Acti 9 | ||
Series iC60N | ||
Circuit Breaker Type MCB | ||
Width 36mm | ||
Mounting Style DIN Rail Mount | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Acti9 iC60N MCBs 1+N Pole
iC60N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, wear, or operator experience, even in the most demanding environments; The green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Related links
- Schneider Electric Acti 9 iC60N MCB 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 16A Curve D 12 → 144V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 16A Curve C 133V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 16A Curve B 180V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 16A Curve C 12 → 250V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 16A Curve B 125V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 16A Curve C 12 → 144V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 16A Curve C 12 → 144V DC, 6 kA Breaking Capacity

