Siemens SENTRON 5SJ6 Miniature Circuit Breaker, 3-Pole, 10A, Type B, 400V ac AC, 60 V dc DC, 6 kA Breaking Capacity

This image is representative of the product range

Subtotal (1 unit)*

MYR457.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR457.98

*price indicative

RS Stock No.:
621-9812
Mfr. Part No.:
5SJ6310-6KS
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

SENTRON

Series

5SJ6

Terminal Type

Screwless

Standards/Approvals

No

Width

54mm

Depth

76mm

COO (Country of Origin):
RO

Standards

EN 60898, VDE 0641 part 11, IEC 60898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy